Allen Bradley 1492-RCDA RCD, 25A, 2 Pole, 30mA, Type A

RS Stock No.: 218-8688Brand: Allen BradleyManufacturers Part No.: 1492-RCDA2A25-US
brand-logo
View all in RCCBs

Technical Document

Specifications

Circuit Breaker Type

RCD

Current Rating

25A

Number of Poles

2

Range

1492-RCD Residual Current Devices

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

1492-RCDA

Terminal Contact Type

Screw

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Rated DC Voltage

110V

Rated AC Voltage

230 V, 400V

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 10,186.76

EGP 10,186.76 Each (ex VAT)

Allen Bradley 1492-RCDA RCD, 25A, 2 Pole, 30mA, Type A

EGP 10,186.76

EGP 10,186.76 Each (ex VAT)

Allen Bradley 1492-RCDA RCD, 25A, 2 Pole, 30mA, Type A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Circuit Breaker Type

RCD

Current Rating

25A

Number of Poles

2

Range

1492-RCD Residual Current Devices

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Series

1492-RCDA

Terminal Contact Type

Screw

Break Time

Instantaneous

Mounting Style

DIN Rail Mount

Rated DC Voltage

110V

Rated AC Voltage

230 V, 400V

Country of Origin

Italy