Technical Document
Specifications
Brand
Allen BradleyNumber Of Ways
3
Current Rating
150A
Wire Size
10 → 1/0 AWG
Termination Method
Screw Cage
Fused
No
Material
Plastic
Voltage Rating
1 kV
Series
1492
Gender
Female
Country of Origin
Romania
Stock information temporarily unavailable.
EGP 14,242.60
EGP 1,424.26 Each (In a Pack of 10) (ex VAT)
Allen Bradley 1492 Series Screw Terminal, 3-Way, 150A, 10 → 1/0 AWG Wire, Screw Cage Termination
10
EGP 14,242.60
EGP 1,424.26 Each (In a Pack of 10) (ex VAT)
Allen Bradley 1492 Series Screw Terminal, 3-Way, 150A, 10 → 1/0 AWG Wire, Screw Cage Termination
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyNumber Of Ways
3
Current Rating
150A
Wire Size
10 → 1/0 AWG
Termination Method
Screw Cage
Fused
No
Material
Plastic
Voltage Rating
1 kV
Series
1492
Gender
Female
Country of Origin
Romania