Allen Bradley 1492-J2Q Series Feed Through Terminal Block, 4-Way, 25A, 22 - 12 AWG Wire, Screw Termination

RS Stock No.: 220-0685Brand: Allen BradleyManufacturers Part No.: 1492-J2Q
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

4

Current Rating

25A

Wire Size

22 - 12 AWG

Termination Method

Screw

Mounting Type

DIN Rail

Fused

No

Voltage Rating

300 V

Pitch

1.5mm

Series

1492-J2Q

Gender

Female

Country of Origin

Czech Republic

Stock information temporarily unavailable.

EGP 29,942.00

EGP 299.42 Each (In a Pack of 100) (ex VAT)

Allen Bradley 1492-J2Q Series Feed Through Terminal Block, 4-Way, 25A, 22 - 12 AWG Wire, Screw Termination

EGP 29,942.00

EGP 299.42 Each (In a Pack of 100) (ex VAT)

Allen Bradley 1492-J2Q Series Feed Through Terminal Block, 4-Way, 25A, 22 - 12 AWG Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

4

Current Rating

25A

Wire Size

22 - 12 AWG

Termination Method

Screw

Mounting Type

DIN Rail

Fused

No

Voltage Rating

300 V

Pitch

1.5mm

Series

1492-J2Q

Gender

Female

Country of Origin

Czech Republic