Technical Document
Specifications
Brand
Allen BradleyWire Size
22 → 12 AWG
Model Number
1492-IFM40F-F24D-2
Number Of Contacts
40
Mounting Type
DIN Rail Mount
Stock information temporarily unavailable.
EGP 23,089.70
EGP 23,089.70 Each (ex VAT)
Allen Bradley 40-Contact Interface Module, DIN Rail Mount
1
EGP 23,089.70
EGP 23,089.70 Each (ex VAT)
Allen Bradley 40-Contact Interface Module, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyWire Size
22 → 12 AWG
Model Number
1492-IFM40F-F24D-2
Number Of Contacts
40
Mounting Type
DIN Rail Mount