Allen Bradley 40-Contact Interface Module, DIN Rail Mount

RS Stock No.: 220-0880Brand: Allen BradleyManufacturers Part No.: 1492-IFM40F-F24-2
brand-logo
View all in Interface Modules

Technical Document

Specifications

Wire Size

22 → 12 AWG

Model Number

1492-IFM40F-F24-2

Number Of Contacts

40

Mounting Type

DIN Rail Mount

Stock information temporarily unavailable.

EGP 34,971.99

EGP 34,971.99 Each (ex VAT)

Allen Bradley 40-Contact Interface Module, DIN Rail Mount

EGP 34,971.99

EGP 34,971.99 Each (ex VAT)

Allen Bradley 40-Contact Interface Module, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size

22 → 12 AWG

Model Number

1492-IFM40F-F24-2

Number Of Contacts

40

Mounting Type

DIN Rail Mount