Technical Document
Specifications
Brand
Allen BradleyColour
White
American Wire Gauge
30 → 12AWG
Series
1492-H
Cable CSA
4 → 0.05mm²
Fused
No
Voltage Rating
600 V
Country of Origin
China
EGP 1,816.51
EGP 1,816.51 Each (ex VAT)
Allen Bradley 1492-HM2D 1492-H Series White, 4 → 0.05mm²
1
EGP 1,816.51
EGP 1,816.51 Each (ex VAT)
Allen Bradley 1492-HM2D 1492-H Series White, 4 → 0.05mm²
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Allen BradleyColour
White
American Wire Gauge
30 → 12AWG
Series
1492-H
Cable CSA
4 → 0.05mm²
Fused
No
Voltage Rating
600 V
Country of Origin
China