Technical Document
Specifications
Brand
Allen BradleyCurrent Rating
15A
Number of Poles
1
Range
1492-GH Supplementary Protectors
Voltage Rating
250V ac
Width
12.4mm
Series
1492-GH
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Country of Origin
Indonesia
Stock information temporarily unavailable.
EGP 8,361.38
EGP 8,361.38 Each (ex VAT)
Allen Bradley 1492-GH Supplementary Protectors Thermal Circuit Breaker - 1492-GH Single Pole 250V ac Voltage Rating,
1
EGP 8,361.38
EGP 8,361.38 Each (ex VAT)
Allen Bradley 1492-GH Supplementary Protectors Thermal Circuit Breaker - 1492-GH Single Pole 250V ac Voltage Rating,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyCurrent Rating
15A
Number of Poles
1
Range
1492-GH Supplementary Protectors
Voltage Rating
250V ac
Width
12.4mm
Series
1492-GH
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Country of Origin
Indonesia