Allen Bradley 1492-D2 1492-D MCB, 2P, 13A Curve C, 10 kA Breaking Capacity

RS Stock No.: 218-8555Brand: Allen BradleyManufacturers Part No.: 1492-D2C130
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

2

Current Rating

13A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492-D2

Series

1492-D

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

1492-D2C130

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 8,615.32

EGP 8,615.32 Each (ex VAT)

Allen Bradley 1492-D2 1492-D MCB, 2P, 13A Curve C, 10 kA Breaking Capacity

EGP 8,615.32

EGP 8,615.32 Each (ex VAT)

Allen Bradley 1492-D2 1492-D MCB, 2P, 13A Curve C, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

2

Current Rating

13A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

1492-D2

Series

1492-D

Circuit Breaker Type

MCB

Length

88mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

69mm

Model Number

1492-D2C130

Country of Origin

Germany