Allen Bradley, 140UT MCCB 2P 10A, Breaking Capacity 65 kA, Fixed Mount

RS Stock No.: 273-2408Brand: Allen BradleyManufacturers Part No.: 140UT-D7D2-C10
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

140UT

Series

140UT-D7D2

Number of Poles

2

Current Rating

10A

Breaking Capacity at Maximum Voltage Rating

65 kA

Mounting Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 14,435.78

EGP 14,435.78 Each (ex VAT)

Allen Bradley, 140UT MCCB 2P 10A, Breaking Capacity 65 kA, Fixed Mount

EGP 14,435.78

EGP 14,435.78 Each (ex VAT)

Allen Bradley, 140UT MCCB 2P 10A, Breaking Capacity 65 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

140UT

Series

140UT-D7D2

Number of Poles

2

Current Rating

10A

Breaking Capacity at Maximum Voltage Rating

65 kA

Mounting Style

Fixed

Country of Origin

Italy