Technical Document
Specifications
Brand
Allen BradleyRated Operational Voltage
690V
Range
Bulletin
Electrical Phase
3
Pitch
45mm
Series
140MP-A-W
Current Rating
65A
For Use With
140MP
Country of Origin
Ghana
Stock information temporarily unavailable.
EGP 3,390.90
EGP 3,390.90 Each (ex VAT)
Allen Bradley Bulletin 3 Phase Busbar, 690V, 45mm Pitch
1
EGP 3,390.90
EGP 3,390.90 Each (ex VAT)
Allen Bradley Bulletin 3 Phase Busbar, 690V, 45mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyRated Operational Voltage
690V
Range
Bulletin
Electrical Phase
3
Pitch
45mm
Series
140MP-A-W
Current Rating
65A
For Use With
140MP
Country of Origin
Ghana