Allen Bradley, 1321 600 V 12A Line Reactor

RS Stock No.: 262-2037Brand: Allen BradleyManufacturers Part No.: 1321-3R12-C
brand-logo
View all in Sine Wave Filters

Technical Document

Specifications

Maximum Voltage Rating

600 V

Series

1321

Maximum Current Rating

12A

Dimensions

149.9 x 127 x 81.3mm

Country of Origin

Mexico

EGP 48,516.97

EGP 48,516.97 Each (ex VAT)

Allen Bradley, 1321 600 V 12A Line Reactor

EGP 48,516.97

EGP 48,516.97 Each (ex VAT)

Allen Bradley, 1321 600 V 12A Line Reactor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Voltage Rating

600 V

Series

1321

Maximum Current Rating

12A

Dimensions

149.9 x 127 x 81.3mm

Country of Origin

Mexico