Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
250 to 500 V ac/dc
Number of Poles
3
Contact Current Rating
190 A
Range
Allen-Bradley
Normal State Configuration
1NC + 1NO
Country of Origin
Sweden
Stock information temporarily unavailable.
EGP 62,012.84
EGP 62,012.84 Each (ex VAT)
Allen Bradley Allen-Bradley Contactor, 250 to 500 V ac/dc Coil, 3-Pole, 190 A, 1NC + 1NO
1
EGP 62,012.84
EGP 62,012.84 Each (ex VAT)
Allen Bradley Allen-Bradley Contactor, 250 to 500 V ac/dc Coil, 3-Pole, 190 A, 1NC + 1NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
250 to 500 V ac/dc
Number of Poles
3
Contact Current Rating
190 A
Range
Allen-Bradley
Normal State Configuration
1NC + 1NO
Country of Origin
Sweden