Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Allen Bradley 100-E Contactor, 100 → 250 V dc Coil, 3-Pole, 190 A, 90 kW, 1NO + 1NC, 400 V ac

RS Stock No.: 183-4558Brand: Allen BradleyManufacturers Part No.: 100-E190KD11Distrelec Article No.: 30227088
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

100 → 250 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

190 A

Power Rating

90 kW

Series

100-E

Function

Direct on Line

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Bar Connections

Length

105mm

Width

152mm

Depth

196mm

Mounting Style

Panel Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Sweden

Stock information temporarily unavailable.

EGP 62,039.47

EGP 62,039.47 Each (ex VAT)

Allen Bradley 100-E Contactor, 100 → 250 V dc Coil, 3-Pole, 190 A, 90 kW, 1NO + 1NC, 400 V ac

EGP 62,039.47

EGP 62,039.47 Each (ex VAT)

Allen Bradley 100-E Contactor, 100 → 250 V dc Coil, 3-Pole, 190 A, 90 kW, 1NO + 1NC, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

100 → 250 V dc

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

190 A

Power Rating

90 kW

Series

100-E

Function

Direct on Line

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Terminal Type

Bar Connections

Length

105mm

Width

152mm

Depth

196mm

Mounting Style

Panel Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Sweden