Allen Bradley 100-C Series Contactor, 24 V dc Coil, 3-Pole, 23 A, 11 kW, 3NO, 690 V ac

RS Stock No.: 312-4935Brand: Allen BradleyManufacturers Part No.: 100-C23DJ10
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

23 A

Power Rating

11 kW

Range

Bulletin

Series

100-C

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

86.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 100-C Series Contactor, 24 V dc Coil, 3-Pole, 23 A, 11 kW, 3NO, 690 V ac

P.O.A.

Allen Bradley 100-C Series Contactor, 24 V dc Coil, 3-Pole, 23 A, 11 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

23 A

Power Rating

11 kW

Range

Bulletin

Series

100-C

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

86.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C