Allen Bradley Guardmaster 440-R Series Input Module, 2 Inputs, , 0 Outputs, 24 V dc, 2NC, 3NC, NC, NO/NC

RS Stock No.: 447-5824Brand: Allen Bradley GuardmasterManufacturers Part No.: 440R-H23178
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Range

Minotaur

Series

440-R

Type

Input Module

For Use With

440R MSR100

Supply Voltage

24 V dc

Normal State Configuration

2NC, 3NC, NC, NO/NC

Number of Inputs

2

Number of Outputs

0

Power Rating

2 W

Mounting Style

DIN Rail

Dimensions

99 x 17.5 x 114.5 mm

Terminal Type

Screw

Country of Origin

Germany

Product details

Minotaur MSR220P - Input Expansion Module

Connecting to a base unit by simply removing the terminator, included with each base unit, and connecting the ribbon cables of the neighbouring module. The connecting ribbon cable provides power to the MSR220P as well as a check on its status
Stop category 0
2 input circuits: Gate, E-stop or Safety Mat
4 diagnostic LEDs
Supply voltage: 24Vdc
Dimensions: 99 x 17.5 x 114.5mm

Standards

IEC/EN 60204-1; ISOTR 12100; ISO 13849-1

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster 440-R Series Input Module, 2 Inputs, , 0 Outputs, 24 V dc, 2NC, 3NC, NC, NO/NC

P.O.A.

Allen Bradley Guardmaster 440-R Series Input Module, 2 Inputs, , 0 Outputs, 24 V dc, 2NC, 3NC, NC, NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Minotaur

Series

440-R

Type

Input Module

For Use With

440R MSR100

Supply Voltage

24 V dc

Normal State Configuration

2NC, 3NC, NC, NO/NC

Number of Inputs

2

Number of Outputs

0

Power Rating

2 W

Mounting Style

DIN Rail

Dimensions

99 x 17.5 x 114.5 mm

Terminal Type

Screw

Country of Origin

Germany

Product details

Minotaur MSR220P - Input Expansion Module

Connecting to a base unit by simply removing the terminator, included with each base unit, and connecting the ribbon cables of the neighbouring module. The connecting ribbon cable provides power to the MSR220P as well as a check on its status
Stop category 0
2 input circuits: Gate, E-stop or Safety Mat
4 diagnostic LEDs
Supply voltage: 24Vdc
Dimensions: 99 x 17.5 x 114.5mm

Standards

IEC/EN 60204-1; ISOTR 12100; ISO 13849-1