Allen Bradley Guardmaster 440P Series Roller Plunger Limit Switch, NO/NC, IP66, SPST, Glass Filled PBT Housing

RS Stock No.: 151-2535Brand: Allen Bradley GuardmasterManufacturers Part No.: 440P-CRPS11B
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP66

Housing Material

Glass Filled PBT

Connection Type

M20

Series

440P

Length

31mm

Width

90mm

Depth

31mm

Mounting Orientation

Vertical

Mechanical Life

10000000Cycles

Mounting Orientation

Vertical

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 3,905.89

EGP 3,905.89 Each (ex VAT)

Allen Bradley Guardmaster 440P Series Roller Plunger Limit Switch, NO/NC, IP66, SPST, Glass Filled PBT Housing

EGP 3,905.89

EGP 3,905.89 Each (ex VAT)

Allen Bradley Guardmaster 440P Series Roller Plunger Limit Switch, NO/NC, IP66, SPST, Glass Filled PBT Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP66

Housing Material

Glass Filled PBT

Connection Type

M20

Series

440P

Length

31mm

Width

90mm

Depth

31mm

Mounting Orientation

Vertical

Mechanical Life

10000000Cycles

Mounting Orientation

Vertical

Country of Origin

Taiwan, Province Of China