Allen Bradley Guardmaster 440H Hinge Switch, 3NC

RS Stock No.: 873-2193Brand: Allen Bradley GuardmasterManufacturers Part No.: 440H-E22025
brand-logo
View all in Hinge Switches

Technical Document

Specifications

Range

Ensign 3

Series

440H

Lock Style

Hinge

Normal State Configuration

3NC

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Conduit Entry

M16

Shaft Length

80mm

Shaft Length

80mm

Trigger Angle Range

3 → 12°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Dominican Republic

Product details

Allen-Bradley Ensign 3 Hinge Switch

A compact hinge operated safety interlock switch with the option of 2 safety contacts
Full IP67 ingress protection on all models
Rotateable head facilities 4 possible shaft positions
Only 3° of guard movement required to operate
2N/C, 1N/O or 3N/C controls hollow shaft
Forced guided contacts - complies with EN 1088, IEC 947-5-1

Hinge Switch

You may be interested in
Stock information temporarily unavailable.

EGP 5,334.51

EGP 5,334.51 Each (ex VAT)

Allen Bradley Guardmaster 440H Hinge Switch, 3NC

EGP 5,334.51

EGP 5,334.51 Each (ex VAT)

Allen Bradley Guardmaster 440H Hinge Switch, 3NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Range

Ensign 3

Series

440H

Lock Style

Hinge

Normal State Configuration

3NC

Maximum AC Voltage

600V

Maximum DC Voltage

24V

Conduit Entry

M16

Shaft Length

80mm

Shaft Length

80mm

Trigger Angle Range

3 → 12°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Dominican Republic

Product details

Allen-Bradley Ensign 3 Hinge Switch

A compact hinge operated safety interlock switch with the option of 2 safety contacts
Full IP67 ingress protection on all models
Rotateable head facilities 4 possible shaft positions
Only 3° of guard movement required to operate
2N/C, 1N/O or 3N/C controls hollow shaft
Forced guided contacts - complies with EN 1088, IEC 947-5-1

Hinge Switch

You may be interested in