Technical Document
Specifications
Power to Lock / Unlock
Power to Lock
Supply Voltage
24V ac/dc
Series
440G-T
Actuator Included
Yes
Range
TLS-2-GD2
Actuator Type
Standard
Safety Contacts
2NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Glass Reinforced Plastic (GRP)
IP Rating
IP67
Length
126mm
Width
86mm
Depth
43mm
Country of Origin
Dominican Republic
EGP 32,235.97
EGP 32,235.97 Each (ex VAT)
1
EGP 32,235.97
EGP 32,235.97 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Power to Lock / Unlock
Power to Lock
Supply Voltage
24V ac/dc
Series
440G-T
Actuator Included
Yes
Range
TLS-2-GD2
Actuator Type
Standard
Safety Contacts
2NC
Conduit Entry
M20
Auxiliary Contacts
1NO
Housing Material
Glass Reinforced Plastic (GRP)
IP Rating
IP67
Length
126mm
Width
86mm
Depth
43mm
Country of Origin
Dominican Republic