Technical Document
Specifications
Range
MatGuard
Series
440-F
Length
2m
Thickness
16mm
Material
Aluminium
Dimensions
1000 x 1500 mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 15,355.64
EGP 15,355.64 Each (ex VAT)
MatGuard 440-F Perimeter Trim 2m
1
EGP 15,355.64
EGP 15,355.64 Each (ex VAT)
MatGuard 440-F Perimeter Trim 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Range
MatGuard
Series
440-F
Length
2m
Thickness
16mm
Material
Aluminium
Dimensions
1000 x 1500 mm
Country of Origin
United Kingdom