MatGuard 440-F Safety Mat, Plastisol Vinyl 1.25m x 1m

RS Stock No.: 660-0669Brand: Allen Bradley GuardmasterManufacturers Part No.: 440F-M2025BYNN
brand-logo
View all in Safety Mats

Technical Document

Specifications

Range

MatGuard

Series

440-F

Protected Area

1250 x 1000mm

Length

1.25m

Width

1m

Thickness

16mm

Mat Material

Plastisol Vinyl

IP Rating

IP67

Country of Origin

United States

Stock information temporarily unavailable.

EGP 165,119.44

EGP 165,119.44 Each (ex VAT)

MatGuard 440-F Safety Mat, Plastisol Vinyl 1.25m x 1m

EGP 165,119.44

EGP 165,119.44 Each (ex VAT)

MatGuard 440-F Safety Mat, Plastisol Vinyl 1.25m x 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

MatGuard

Series

440-F

Protected Area

1250 x 1000mm

Length

1.25m

Width

1m

Thickness

16mm

Mat Material

Plastisol Vinyl

IP Rating

IP67

Country of Origin

United States