Allegro Microsystems ACS723LLCTR-20AB-T, Current Sensor IC 8-Pin, SOIC

RS Stock No.: 866-0764Brand: Allegro MicrosystemsManufacturers Part No.: ACS723LLCTR-20AB-T
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

±15mV

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

4.5 V

Product Height

1.5mm

Product Length

4.9mm

Product Width

3.9mm

Product details

Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems

Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%

Hall Effect Current Sensors, Allegro MicroSystems

EGP 595.60

EGP 297.80 Each (In a Pack of 2) (ex VAT)

Allegro Microsystems ACS723LLCTR-20AB-T, Current Sensor IC 8-Pin, SOIC
Select packaging type

EGP 595.60

EGP 297.80 Each (In a Pack of 2) (ex VAT)

Allegro Microsystems ACS723LLCTR-20AB-T, Current Sensor IC 8-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Offset Voltage

±15mV

Package Type

SOIC

Pin Count

8

Mounting Type

Surface Mount

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

4.5 V

Product Height

1.5mm

Product Length

4.9mm

Product Width

3.9mm

Product details

Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems

Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%

Hall Effect Current Sensors, Allegro MicroSystems