Allegro Microsystems A3959SLBTR-T, Brushed Motor Driver IC, 50 V 3A 24-Pin, SOIC W

RS Stock No.: 177-5540Brand: Allegro MicrosystemsManufacturers Part No.: A3959SLBTR-T
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

3A

Maximum Collector Emitter Voltage

50 V

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

24

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Height

2.35mm

Width

7.5mm

Minimum Operating Temperature

-20 °C

Dimensions

15.4 x 7.5 x 2.35mm

Maximum Operating Temperature

+85 °C

Length

15.4mm

Product details

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 489,400.00

EGP 489.40 Each (On a Reel of 1000) (ex VAT)

Allegro Microsystems A3959SLBTR-T, Brushed Motor Driver IC, 50 V 3A 24-Pin, SOIC W

EGP 489,400.00

EGP 489.40 Each (On a Reel of 1000) (ex VAT)

Allegro Microsystems A3959SLBTR-T, Brushed Motor Driver IC, 50 V 3A 24-Pin, SOIC W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

3A

Maximum Collector Emitter Voltage

50 V

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

24

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Height

2.35mm

Width

7.5mm

Minimum Operating Temperature

-20 °C

Dimensions

15.4 x 7.5 x 2.35mm

Maximum Operating Temperature

+85 °C

Length

15.4mm

Product details

Motor Controllers, Allegro Microsystems

Motor Controllers & Drivers, Allegro Microsystems

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more