Technical Document
Specifications
Brand
AKERStandard Frequency
25MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC-49-US SMD
Pin Count
2
Length
13.5mm
Width_SC_PC
4.8mm
Height
4.6mm
Dimensions
13.5 x 4.8 x 4.6mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
40Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details
CAA
Crystals SMT Metal case
EGP 268.45
EGP 53.69 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 268.45
EGP 53.69 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AKERStandard Frequency
25MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
HC-49-US SMD
Pin Count
2
Length
13.5mm
Width_SC_PC
4.8mm
Height
4.6mm
Dimensions
13.5 x 4.8 x 4.6mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
40Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details