Technical Document
Specifications
Brand
AKERStandard Frequency
25MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
4
Length
2.5mm
Width_SC_PC
2mm
Height
0.6mm
Dimensions
2.5 x 2 x 0.6mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Series Resistance
100Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
C2E
Crystals 2.5x2mm Ceramic case
EGP 12,497.50
EGP 49.99 Each (On a Reel of 250) (ex VAT)
250
EGP 12,497.50
EGP 49.99 Each (On a Reel of 250) (ex VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AKERStandard Frequency
25MHz
Mounting Type
Surface Mount
Load Capacitance
12pF
Package Type
SMD
Pin Count
4
Length
2.5mm
Width_SC_PC
2mm
Height
0.6mm
Dimensions
2.5 x 2 x 0.6mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Series Resistance
100Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details