Technical Document
Specifications
Brand
Aim-TTiSeries
PL
Model Number
PL303QMD
Number of Outputs
2
Calibrated
RSCAL
Output Voltage
0 → 30V
Supply Voltage
115 V ac, 230V ac
Output Current
0 → 3A
Power Rating
180W
Number of Displays
4
Type
Linear
Bench Power Supply Type
Precision DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
+5°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom
Product details
New PL & New PL-P Series Single, Dual and Triple Output PSUs
Single, dual or triple output models
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Supplied with
user manual and mains lead
Approvals
EN61010-01 (Safety); EN61326 (EMC)
EGP 78,268.68
EGP 78,268.68 Each (ex VAT)
Calibration type
RS Calibration
1
EGP 78,268.68
EGP 78,268.68 Each (ex VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Aim-TTiSeries
PL
Model Number
PL303QMD
Number of Outputs
2
Calibrated
RSCAL
Output Voltage
0 → 30V
Supply Voltage
115 V ac, 230V ac
Output Current
0 → 3A
Power Rating
180W
Number of Displays
4
Type
Linear
Bench Power Supply Type
Precision DC Power Supply
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
Binding Post Terminal
Minimum Temperature
+5°C
Maximum Temperature
+40°C
Country of Origin
United Kingdom
Product details
New PL & New PL-P Series Single, Dual and Triple Output PSUs
Single, dual or triple output models
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model
Supplied with
user manual and mains lead
Approvals
EN61010-01 (Safety); EN61326 (EMC)
