Aim-TTi TGF3162 Function Generator, 1μHz Min, 160MHz Max, FM Modulation, Variable Sweep

RS Stock No.: 162-5668Brand: Aim-TTiManufacturers Part No.: 59120-6140
brand-logo
View all in Function Generators

Technical Document

Specifications

Brand

Aim-TTi

Maximum Frequency Range Sinewave

160MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

20 MHz, 50 MHz, 80 MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1µHz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 1μHz, 1 mHz, 1 μHz

FM Modulation

Yes

Time Base Accuracy

±1ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

5MHz

Minimum Frequency Range Triangle/Saw

1µHz

Dimensions

269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top) mm

Internal and External Amplitude Modulation

Yes

Model Number

TGF3162

Output Amplitude

20V Pk-Pk

Maximum Operating Temperature

+40°C

CMOS Output Level

3V

Internal Linear and Log Sweep

Yes

Attenuation

42dB

Height

86.5 mm, 97 mm

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

+5°C

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 50 MHz (Square), 1 μHz → 80 MHz (Arbitrary), 1 mHz → 20 MHz (Pulse)

Input Impedance

10 kΩ

Length

269 mm, 295 mm

Weight

3.2kg

Width

213.5 mm, 250 mm

Digital Amplitude and Offset

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 120,773.40

EGP 120,773.40 Each (ex VAT)

Aim-TTi TGF3162 Function Generator, 1μHz Min, 160MHz Max, FM Modulation, Variable Sweep

Calibration type

EGP 120,773.40

EGP 120,773.40 Each (ex VAT)

Aim-TTi TGF3162 Function Generator, 1μHz Min, 160MHz Max, FM Modulation, Variable Sweep
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Aim-TTi

Maximum Frequency Range Sinewave

160MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

20 MHz, 50 MHz, 80 MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1µHz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 1μHz, 1 mHz, 1 μHz

FM Modulation

Yes

Time Base Accuracy

±1ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

5MHz

Minimum Frequency Range Triangle/Saw

1µHz

Dimensions

269 x 213.5 x 86.5 (Rack Mount) mm, 295 x 250 x 97 (Bench Top) mm

Internal and External Amplitude Modulation

Yes

Model Number

TGF3162

Output Amplitude

20V Pk-Pk

Maximum Operating Temperature

+40°C

CMOS Output Level

3V

Internal Linear and Log Sweep

Yes

Attenuation

42dB

Height

86.5 mm, 97 mm

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

+5°C

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 50 MHz (Square), 1 μHz → 80 MHz (Arbitrary), 1 mHz → 20 MHz (Pulse)

Input Impedance

10 kΩ

Length

269 mm, 295 mm

Weight

3.2kg

Width

213.5 mm, 250 mm

Digital Amplitude and Offset

Yes

Country of Origin

United Kingdom