Aerotight, Plain Steel Lock Nut, M4

RS Stock No.: 260-5821Brand: AerotightManufacturers Part No.: A2AEROTIGHTM04RS
View all in Hex Nuts

Technical Document

Specifications

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M4

Material

Steel

Type

Aerotight

Finish

Plain

Width

7.0mm

Overall Height

4.79mm

Country of Origin

United Kingdom

Product details

A1 Stainless Steel - Metric

A1 grade type 303 stainless steel
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable

Aerotight® Stiff Nuts

Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

You may be interested in
Aerotight, Bright Zinc Plated Steel Lock Nut, M4
EGP 3,327.451 Bag of 100 (ex VAT)

EGP 3,378.04

EGP 3,378.04 1 Box of 25 (ex VAT)

Aerotight, Plain Steel Lock Nut, M4

EGP 3,378.04

EGP 3,378.04 1 Box of 25 (ex VAT)

Aerotight, Plain Steel Lock Nut, M4

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Aerotight, Bright Zinc Plated Steel Lock Nut, M4
EGP 3,327.451 Bag of 100 (ex VAT)

Technical Document

Specifications

Imperial or Metric

Metric

Nut Type

Self Locking

Thread Size

M4

Material

Steel

Type

Aerotight

Finish

Plain

Width

7.0mm

Overall Height

4.79mm

Country of Origin

United Kingdom

Product details

A1 Stainless Steel - Metric

A1 grade type 303 stainless steel
All-metal construction
Allows use up to 300°C
Stay in position whether tightened or not
Reuseable

Aerotight® Stiff Nuts

Self-locking all metal nuts, designed to stay in position despite conditions of severe vibration. This is achieved by cantilevered threaded arms which are deflected downwards and inwards.

You may be interested in
Aerotight, Bright Zinc Plated Steel Lock Nut, M4
EGP 3,327.451 Bag of 100 (ex VAT)