Advantech ADAM 6000 Series Relay, Digital, Analogue, 30 V
RS Stock No.: 283-8005Brand: AdvantechManufacturers Part No.: ADAM-6066Distrelec Article No.: 11084037
Technical Document
Specifications
Brand
AdvantechAccessory Type
Power Relay Modbus TCP Module
Range
ADAM 6000 Series
Series
ADAM 6000
Input Type
Digital
Number of Inputs
6 channels
Output Type
Analogue
Number of Outputs
6 channels
Supply Voltage
30 V
Distrelec Product Id
11084037
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 30,796.48
EGP 30,796.48 Each (ex VAT)
Advantech ADAM 6000 Series Relay, Digital, Analogue, 30 V
1
EGP 30,796.48
EGP 30,796.48 Each (ex VAT)
Advantech ADAM 6000 Series Relay, Digital, Analogue, 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AdvantechAccessory Type
Power Relay Modbus TCP Module
Range
ADAM 6000 Series
Series
ADAM 6000
Input Type
Digital
Number of Inputs
6 channels
Output Type
Analogue
Number of Outputs
6 channels
Supply Voltage
30 V
Distrelec Product Id
11084037
Country of Origin
Taiwan, Province Of China