Advance Tapes AT202 Black Gloss Gaffa Tape, 50mm x 50m, 0.22mm Thick

RS Stock No.: 511-4205Brand: Advance TapesManufacturers Part No.: AT202
brand-logo
View all in Gaffer Tapes

Technical Document

Specifications

Width

50mm

Length

50m

Thickness

0.22mm

Colour

Black

Finish

Gloss

Backing Material

Cloth

Adhesion Strength

5.5 N/cm

Elongation At Break

13%

Tensile Strength

33N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-50°C

Adhesive Material

Rubber Resin

Model Number

AT202

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 2,256.21

EGP 2,256.21 Each (ex VAT)

Advance Tapes AT202 Black Gloss Gaffa Tape, 50mm x 50m, 0.22mm Thick

EGP 2,256.21

EGP 2,256.21 Each (ex VAT)

Advance Tapes AT202 Black Gloss Gaffa Tape, 50mm x 50m, 0.22mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

50mm

Length

50m

Thickness

0.22mm

Colour

Black

Finish

Gloss

Backing Material

Cloth

Adhesion Strength

5.5 N/cm

Elongation At Break

13%

Tensile Strength

33N/cm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-50°C

Adhesive Material

Rubber Resin

Model Number

AT202

Country of Origin

United Kingdom