Technical Document
Specifications
Brand
Advance TapesColour
White
Tape Type
Cloth Tape
Width
25mm
Length
50m
Backing Material
Fabric
Thickness
0.33mm
Adhesive Material
Natural Rubber
Adhesion Strength
3.5 N/cm
Elongation At Break
8%
Tensile Strength
85N/cm
Finish
Matt
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Model Number
AT160
Country of Origin
United Kingdom
Product details
AT160 - High Specifiction Polycoated Cloth Tape
AT160 is a polythene extruded matt cloth tape with a waterproof finish coated with an aggressive pressure sensitive adhesive.
Polycoated waterproof cloth tape
Very good long term resistance to outdoor exposure
Very strong
Conformable to awkward shapes
Good abrasion and puncture resistance
Writable surface
Non-corrosive adhesive
Matt finish
Applications
Book binding
Colour coding, sealing ammunition cases and emergency repair tape for armed forces
Splicing and joining during manufacturing processes
Protection of turbine blades during refurbishment
Joining heavy duty polyethylene sheeting and wall boards
Stone chip protection (AML)
Standards
Conforms to DEF STAN 81-25/4
EGP 1,721.41
EGP 1,721.41 Each (ex VAT)
1
EGP 1,721.41
EGP 1,721.41 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Advance TapesColour
White
Tape Type
Cloth Tape
Width
25mm
Length
50m
Backing Material
Fabric
Thickness
0.33mm
Adhesive Material
Natural Rubber
Adhesion Strength
3.5 N/cm
Elongation At Break
8%
Tensile Strength
85N/cm
Finish
Matt
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-50°C
Model Number
AT160
Country of Origin
United Kingdom
Product details
AT160 - High Specifiction Polycoated Cloth Tape
AT160 is a polythene extruded matt cloth tape with a waterproof finish coated with an aggressive pressure sensitive adhesive.
Polycoated waterproof cloth tape
Very good long term resistance to outdoor exposure
Very strong
Conformable to awkward shapes
Good abrasion and puncture resistance
Writable surface
Non-corrosive adhesive
Matt finish
Applications
Book binding
Colour coding, sealing ammunition cases and emergency repair tape for armed forces
Splicing and joining during manufacturing processes
Protection of turbine blades during refurbishment
Joining heavy duty polyethylene sheeting and wall boards
Stone chip protection (AML)
Standards
Conforms to DEF STAN 81-25/4