Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Advance Tapes AT526 Conductive Metallic Tape, 10mm x 33m

RS Stock No.: 542-5505Brand: Advance Tapes
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Total Thickness

0.06mm

Tape Type

Copper Tape

Foil Thickness

0.035mm

Width

10mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Complies with EN Legislation

BS EN 60454 - Part 2

Model Number

AT526

Country of Origin

United Kingdom

You may be interested in
4384 conductive copper foil,33m Lx10mm W
P.O.A.1 Reel of 33 Metres (ex VAT)
Advance Tapes AT528 Conductive Metallic Tape, 10mm x 33m
EGP 6,694.401 Reel of 33 Metres (ex VAT)
Stock information temporarily unavailable.

EGP 6,372.86

EGP 6,372.86 1 Reel of 33 Metres (ex VAT)

Advance Tapes AT526 Conductive Metallic Tape, 10mm x 33m

EGP 6,372.86

EGP 6,372.86 1 Reel of 33 Metres (ex VAT)

Advance Tapes AT526 Conductive Metallic Tape, 10mm x 33m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
4384 conductive copper foil,33m Lx10mm W
P.O.A.1 Reel of 33 Metres (ex VAT)
Advance Tapes AT528 Conductive Metallic Tape, 10mm x 33m
EGP 6,694.401 Reel of 33 Metres (ex VAT)

Technical Document

Specifications

Total Thickness

0.06mm

Tape Type

Copper Tape

Foil Thickness

0.035mm

Width

10mm

Length

33m

Conductivity

Conductive

Adhesion Strength

4.5 N/cm

Adhesive Material

Thermosetting Acrylic

Material Plating

None

Tensile Strength

40N/cm

Maximum Temperature Resistance

+155°C

Minimum Temperature Resistance

-20°C

Complies with EN Legislation

BS EN 60454 - Part 2

Model Number

AT526

Country of Origin

United Kingdom

You may be interested in
4384 conductive copper foil,33m Lx10mm W
P.O.A.1 Reel of 33 Metres (ex VAT)
Advance Tapes AT528 Conductive Metallic Tape, 10mm x 33m
EGP 6,694.401 Reel of 33 Metres (ex VAT)