Advance Tapes AT4002 White Glass Cloth Electrical Tape, 25mm x 55m

RS Stock No.: 408-9445Brand: Advance Tapes
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Colour

White

Width

25mm

Length

55m

Backing Material

Glass Cloth

Thickness

0.18mm

Maximum Operating Temperature

+155°C

Trade Name

AT4002

You may be interested in
Stock information temporarily unavailable.

EGP 4,540.97

EGP 4,540.97 1 Reel of 50 Metres (ex VAT)

Advance Tapes AT4002 White Glass Cloth Electrical Tape, 25mm x 55m

EGP 4,540.97

EGP 4,540.97 1 Reel of 50 Metres (ex VAT)

Advance Tapes AT4002 White Glass Cloth Electrical Tape, 25mm x 55m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

White

Width

25mm

Length

55m

Backing Material

Glass Cloth

Thickness

0.18mm

Maximum Operating Temperature

+155°C

Trade Name

AT4002

You may be interested in