Adaptaflex Flexible Contractor Pack Conduit, 25mm Nominal Diameter, PVC, Grey

RS Stock No.: 446-0125Brand: AdaptaflexManufacturers Part No.: 7TCA296180R0035 CP-AF25BS
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

25mm

Material

PVC

Conduit Type

Flexible Contractor Pack

Outer Diameter

24.5mm

Series

KF

Colour

Grey

Interior Diameter

19mm

Length

10m

IP Rating

IP54

Thread Size

M25

Coating Material

PVC

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

IP54 Contractor Packs

Lightweight and easy to install general purpose, IP54, Grey PVC and Polypropylene contractor packs. comprising:

10 straight push-to-lock fittings
10 locknuts
10m conduit

Stock information temporarily unavailable.

EGP 8,980.19

EGP 8,980.19 1 Kit (ex VAT)

Adaptaflex Flexible Contractor Pack Conduit, 25mm Nominal Diameter, PVC, Grey

EGP 8,980.19

EGP 8,980.19 1 Kit (ex VAT)

Adaptaflex Flexible Contractor Pack Conduit, 25mm Nominal Diameter, PVC, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Diameter

25mm

Material

PVC

Conduit Type

Flexible Contractor Pack

Outer Diameter

24.5mm

Series

KF

Colour

Grey

Interior Diameter

19mm

Length

10m

IP Rating

IP54

Thread Size

M25

Coating Material

PVC

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

IP54 Contractor Packs

Lightweight and easy to install general purpose, IP54, Grey PVC and Polypropylene contractor packs. comprising:

10 straight push-to-lock fittings
10 locknuts
10m conduit