Technical Document
Specifications
Brand
AdaptaflexNominal Diameter
40mm
Material
PVC
Conduit Type
Extra Flexible
Series
XF Xtraflex
Outer Diameter
44mm
Colour
Black
Interior Diameter
38mm
Length
30m
IP Rating
IP65
Coating Material
PVCu Spiral
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Standards Met
CE
Minimum Bend Radius
80 mm
Product details
Xtraflex Type XF Conduit & Fittings
The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.
IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)
Approvals
CE (Low Voltage Directive)
EGP 43,757.99
EGP 43,757.99 1 Reel of 30 Metres (ex VAT)
1
EGP 43,757.99
EGP 43,757.99 1 Reel of 30 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AdaptaflexNominal Diameter
40mm
Material
PVC
Conduit Type
Extra Flexible
Series
XF Xtraflex
Outer Diameter
44mm
Colour
Black
Interior Diameter
38mm
Length
30m
IP Rating
IP65
Coating Material
PVCu Spiral
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Standards Met
CE
Minimum Bend Radius
80 mm
Product details
Xtraflex Type XF Conduit & Fittings
The Xtraflex type XF range from Adaptaflex is a standard weight flexible conduit with fixed external thread fittings that can be assembled by hand. Made from PVCu spiral with a plasticised PVC black covering this conduit offers very high flexibility. The straight connectors and 90° right angle connectors have an IP65 rating.
IP65 (with fittings)
-5 to +60°C operating temperature in both moving and static applications
High UV resistance
Self extinguishing
Fittings: Polyamide 6.6 (UL94 V2) (not supplied)
Approvals
CE (Low Voltage Directive)