Technical Document
Specifications
Brand
ActuonixMaximum Stroke Length
50mm
Maximum Load
60N
Input Voltage
4.2V dc
Series
S20
Country of Origin
China
EGP 13,763.28
EGP 13,763.28 Each (ex VAT)
Actuonix, 50mm, 4.2V dc, 60N
1
EGP 13,763.28
EGP 13,763.28 Each (ex VAT)
Actuonix, 50mm, 4.2V dc, 60N
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ActuonixMaximum Stroke Length
50mm
Maximum Load
60N
Input Voltage
4.2V dc
Series
S20
Country of Origin
China