Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Input Voltage
12V dc
Series
P16
Maximum Speed No Load
46mm/s
Maximum Force Lifting
50N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
105.5mm
Control
P - Potentiometer Positioning Feedback
Country of Origin
China
EGP 15,724.76
EGP 15,724.76 Each (ex VAT)
1
EGP 15,724.76
EGP 15,724.76 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Input Voltage
12V dc
Series
P16
Maximum Speed No Load
46mm/s
Maximum Force Lifting
50N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
105.5mm
Control
P - Potentiometer Positioning Feedback
Country of Origin
China