Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Input Voltage
12V dc
Series
L12
Maximum Speed No Load
6.5mm/s
Maximum Force Lifting
80N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
152mm
Control
S - Limit Switch
Country of Origin
China
Product details
L12 Micro Linear Actuators
The L12 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing with awkward gears, motors, servos and linkages. The L series of miniature linear actuators are highly flexible, configurable and compact linear motion devices with an optional sophisticated on-board microcontroller. The L12 has an axial design with a powerful drive-train and a rectangular cross section for increased rigidity. The best feature of this actuator however is the broad spectrum of configurations that are available.
Option S – End of Stroke Limit Switches
The L12-S actuators have limit switches that turn off power to the motor when the actuator reaches within 0.5 mm of the end of stroke. The S model cannot be used with the LAC control board.
Option P – Potentiometer Position Feedback
The L12-P actuators do not have a built-in controller but do provide analogue position feedback. The L12-P actuator can be used as a linear servo by connecting to an external controller. Connect to an LAC board for easy interface with any of the following control signals: Analogue 0-5v or 4 mA to 20 mA, or digital 0-5v PWM, 1 ms to 2 ms Standard RC or USB.
Using the L12-P as a linear servo, it is able to be used in RC toys and robotics.
Features and Benefits
Compact miniature size
Simple control
Low voltage
Equal push/pull force
Easy mounting
Application Information
Ideal for use in many applications including, robotics, consumer appliances, toys, RC vehicles, automotive and industrial automation.
Micro Linear Actuators
EGP 11,263.18
EGP 11,263.18 Each (ex VAT)
1
EGP 11,263.18
EGP 11,263.18 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ActuonixActuator Type
Micro Linear Actuator
Maximum Stroke Length
50mm
Input Voltage
12V dc
Series
L12
Maximum Speed No Load
6.5mm/s
Maximum Force Lifting
80N
Duty Cycle
20%
IP Rating
IP54
Overall Length Closed
152mm
Control
S - Limit Switch
Country of Origin
China
Product details
L12 Micro Linear Actuators
The L12 series miniature linear actuators from Actuonix are a unique line of actuators designed for a new generation of motion‐enabled products. Never before seen in a device of this size, these tiny linear actuators are an excellent alternative to designing with awkward gears, motors, servos and linkages. The L series of miniature linear actuators are highly flexible, configurable and compact linear motion devices with an optional sophisticated on-board microcontroller. The L12 has an axial design with a powerful drive-train and a rectangular cross section for increased rigidity. The best feature of this actuator however is the broad spectrum of configurations that are available.
Option S – End of Stroke Limit Switches
The L12-S actuators have limit switches that turn off power to the motor when the actuator reaches within 0.5 mm of the end of stroke. The S model cannot be used with the LAC control board.
Option P – Potentiometer Position Feedback
The L12-P actuators do not have a built-in controller but do provide analogue position feedback. The L12-P actuator can be used as a linear servo by connecting to an external controller. Connect to an LAC board for easy interface with any of the following control signals: Analogue 0-5v or 4 mA to 20 mA, or digital 0-5v PWM, 1 ms to 2 ms Standard RC or USB.
Using the L12-P as a linear servo, it is able to be used in RC toys and robotics.
Features and Benefits
Compact miniature size
Simple control
Low voltage
Equal push/pull force
Easy mounting
Application Information
Ideal for use in many applications including, robotics, consumer appliances, toys, RC vehicles, automotive and industrial automation.