Actuonix Micro Linear Actuator, 30mm, 12V dc, 13mm/s

RS Stock No.: 202-0770Brand: ActuonixManufacturers Part No.: L12-30-100-12-S
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

30mm

Input Voltage

12V dc

Series

L12

Maximum Speed No Load

13mm/s

Maximum Speed (No Load)

13mm/s

Maximum Force Lifting

42N

Maximum Force (Lifting)

42N

Duty Cycle

20%

Country of Origin

China

Stock information temporarily unavailable.

EGP 11,262.29

EGP 11,262.29 Each (ex VAT)

Actuonix Micro Linear Actuator, 30mm, 12V dc, 13mm/s

EGP 11,262.29

EGP 11,262.29 Each (ex VAT)

Actuonix Micro Linear Actuator, 30mm, 12V dc, 13mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

30mm

Input Voltage

12V dc

Series

L12

Maximum Speed No Load

13mm/s

Maximum Speed (No Load)

13mm/s

Maximum Force Lifting

42N

Maximum Force (Lifting)

42N

Duty Cycle

20%

Country of Origin

China