Acim Jouanin Immersion Heater, 1.06m, 24 kW, 230 → 400 V ac

RS Stock No.: 231-8021Brand: Acim JouaninManufacturers Part No.: TP771060/24DF
brand-logo
View all in Heating Elements

Technical Document

Specifications

Element Type

Water Heater

Power Rating

24 kW

Supply Voltage

230 → 400 V ac

Length

1.06m

Heating Element Form

Screw Plug

Country of Origin

France

Stock information temporarily unavailable.

EGP 58,567.36

EGP 58,567.36 Each (ex VAT)

Acim Jouanin Immersion Heater, 1.06m, 24 kW, 230 → 400 V ac

EGP 58,567.36

EGP 58,567.36 Each (ex VAT)

Acim Jouanin Immersion Heater, 1.06m, 24 kW, 230 → 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Element Type

Water Heater

Power Rating

24 kW

Supply Voltage

230 → 400 V ac

Length

1.06m

Heating Element Form

Screw Plug

Country of Origin

France