ACE Shock Absorber, MC225EUMH, 79.2mm Body Length

RS Stock No.: 366-3294Brand: ACEManufacturers Part No.: MC225EUMH
brand-logo
View all in Shock Absorbers

Technical Document

Specifications

Brand

ACE

Body Length

79.2mm

Overall Length

96.7mm

Connection Type

M20 x 1.5

Manufacturer Series

MC

Maximum Energy Capacity Per Hour

45000Nm

Maximum Energy Capacity Per Cycle

41Nm

Return Force

4 → 9N

Minimum Operating Temperature

0°C

Minimum Return Force

4N

Maximum Operating Temperature

+66°C

Maximum Return Force

9N

Country of Origin

United States

Product details

ACE Self Compensating Type MC-Sealed

Ace self compensating miniature shock absorbers are maintenance free and self-contained. Their small size makes them ideal for use in small automation equipment and installations. MC shock absorbers can be mounted in any position. AH series stop collars, MB series mounting blocks and KM series lock nuts available for use with these shock absorbers.

Handles effective weights from 0.9kg to 2300kg
Hermetically sealed for long life
Ideally suited for end of stroke cushioning in pneumatic cylinders
Operating temperature range 0°C to 65°C
Impact velocity range 0.08m/s to 6m/s
Optional nylon button
Stop collars, mounting blocks and locknuts available

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

You may be interested in
Stock information temporarily unavailable.

EGP 13,337.47

EGP 13,337.47 Each (ex VAT)

ACE Shock Absorber, MC225EUMH, 79.2mm Body Length

EGP 13,337.47

EGP 13,337.47 Each (ex VAT)

ACE Shock Absorber, MC225EUMH, 79.2mm Body Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ACE

Body Length

79.2mm

Overall Length

96.7mm

Connection Type

M20 x 1.5

Manufacturer Series

MC

Maximum Energy Capacity Per Hour

45000Nm

Maximum Energy Capacity Per Cycle

41Nm

Return Force

4 → 9N

Minimum Operating Temperature

0°C

Minimum Return Force

4N

Maximum Operating Temperature

+66°C

Maximum Return Force

9N

Country of Origin

United States

Product details

ACE Self Compensating Type MC-Sealed

Ace self compensating miniature shock absorbers are maintenance free and self-contained. Their small size makes them ideal for use in small automation equipment and installations. MC shock absorbers can be mounted in any position. AH series stop collars, MB series mounting blocks and KM series lock nuts available for use with these shock absorbers.

Handles effective weights from 0.9kg to 2300kg
Hermetically sealed for long life
Ideally suited for end of stroke cushioning in pneumatic cylinders
Operating temperature range 0°C to 65°C
Impact velocity range 0.08m/s to 6m/s
Optional nylon button
Stop collars, mounting blocks and locknuts available

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

You may be interested in