Technical Document
Specifications
Brand
Acc SiliconesTrade Name
QSil 216
Product Material
Silicone
Package Type
Dual Cartridge
Package Size
250 g
Special Properties
Low Flammability
Cure Time
20 h
Hardness
40 Shore A
Thermal Conductivity
0.18W/mK
Colour
Transparent
Maximum Operating Temperature
+204°C
Minimum Operating Temperature
-60°C
Operating Temperature Range
-60 → +204 °C
Country of Origin
United States
EGP 8,921.77
EGP 8,921.77 Each (ex VAT)
1
EGP 8,921.77
EGP 8,921.77 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Acc SiliconesTrade Name
QSil 216
Product Material
Silicone
Package Type
Dual Cartridge
Package Size
250 g
Special Properties
Low Flammability
Cure Time
20 h
Hardness
40 Shore A
Thermal Conductivity
0.18W/mK
Colour
Transparent
Maximum Operating Temperature
+204°C
Minimum Operating Temperature
-60°C
Operating Temperature Range
-60 → +204 °C
Country of Origin
United States