Hazardous Product

Acc Silicones E-GEL 3000 Transparent Silicone Silicone Sealant 2 kg

RS Stock No.: 146-3069Brand: Acc SiliconesManufacturers Part No.: E-GEL 3000
brand-logo
View all in Potting Compounds

Technical Document

Specifications

Trade Name

EGel3000

Product Material

Silicone

Package Type

Kit

Package Size

2 kg

Cure Time

7 days

Colour

Transparent

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +200 °C

Viscosity Measurement

630mPa/s

Viscosity Description

Low

Physical Form

Liquid

Chemical Composition

Silicone

Dielectric Strength

>18.5kV/mm

Country of Origin

United Kingdom

EGP 32,979.04

EGP 32,979.04 Each (ex VAT)

Acc Silicones E-GEL 3000 Transparent Silicone Silicone Sealant 2 kg

EGP 32,979.04

EGP 32,979.04 Each (ex VAT)

Acc Silicones E-GEL 3000 Transparent Silicone Silicone Sealant 2 kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Trade Name

EGel3000

Product Material

Silicone

Package Type

Kit

Package Size

2 kg

Cure Time

7 days

Colour

Transparent

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +200 °C

Viscosity Measurement

630mPa/s

Viscosity Description

Low

Physical Form

Liquid

Chemical Composition

Silicone

Dielectric Strength

>18.5kV/mm

Country of Origin

United Kingdom