ABUS Outdoor IR CCTV Surveillance Kit, 4 Camera Connections, IP

RS Stock No.: 125-4349Brand: ABUSManufacturers Part No.: TVVR33408
brand-logo
View all in CCTV Systems

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Outdoor

IR

Yes

Colour or Black & White Display

Colour

Number of Camera Connections

4

Network Connections

RJ45 10/100

Included Hard Drive Capacity

1TB

Monitor Resolution

1280 x 720 pixels, 1920 x 1080 pixels, 352 x 288 pixels, 640 x 480 pixels, 704 x 576 pixels

Camera Resolution

720 pixels, 1280 x 720 pixels

Compression Standards

H.264

Backlight Compensation

Yes

System Contents

1 m Network Cable, 4 x 30 m Coaxial Cable, 4 x Analogue HD 720p Outdoor Camera, 8 Channel Analogue HD Video Recorder with 1 TB Hard Drive, CD, Quick Guide, Universal Power Supply Unit, USB Mouse, User Manual

Country of Origin

China

Product details

ABUS Analogue HD Monitoring Set

This ABUS analogue HD package contains everything you need for analogue wired video surveillance in HD resolution. Automatic day/night switching, the cameras are suitable for 24-hour surveillance in outdoor areas. The 24 LEDs have a range of 10 m for increased security and are suitable for operation in unprotected outdoor areas with IP66 protection class

1 TB hard disk drive for approx. 2 weeks continuous recording
Simple and intuitive operation using a mouse
Live display and recording in real time and in HD resolution (720p)
Recording via motion detection, following a time schedule or continuously
Recorder compatible with analogue HD and analogue cameras
Simple connection of cameras using a standard coaxial cable (BNC connector)
Full HD Ready (1080p): recording and playback at 12 fps
Ideal for upgrading old analogue systems to HD or full HD resolution

The set is directly preconfigured for use: mount the cameras, connect and then select the desired recording mode (when motion is detected, according to a schedule or continuous recording). The image data can be viewed live and in real time using an extra connected monitor. The set is operated intuitively using the supplied USB mouse

Supplied with

Complete set with 8-channel recorder, 4 outdoor cameras, 1 TB hard disk drive, 5 power supply units and accessories

Observation Kits: Wired

Witness plug & play CCTV surveillance systems are easy to install and feature rich; they provide the perfect solution to your CCTV requirements. They are not only ideal for residential & commercial premises but also suitable for the non-technical person to install, as they require no specialist tools or equipment. Available as monitor-plus-camera kits, enabling you to customize the system to your own needs.,The heart of the system is the monitor, which has an inbuilt power supply capable of driving up to 4 Cameras. A single mini-DIN pre-terminated cable carries the video, power and audio to a maximum distance of 100 metres.,Each monitor has an inbuilt switcher (or switcher and quad unit) with variable dwell time thus saving the expense of a separate switcher.,A comprehensive range of accessories is available to further enhance the system.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABUS Outdoor IR CCTV Surveillance Kit, 4 Camera Connections, IP

P.O.A.

ABUS Outdoor IR CCTV Surveillance Kit, 4 Camera Connections, IP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Outdoor

IR

Yes

Colour or Black & White Display

Colour

Number of Camera Connections

4

Network Connections

RJ45 10/100

Included Hard Drive Capacity

1TB

Monitor Resolution

1280 x 720 pixels, 1920 x 1080 pixels, 352 x 288 pixels, 640 x 480 pixels, 704 x 576 pixels

Camera Resolution

720 pixels, 1280 x 720 pixels

Compression Standards

H.264

Backlight Compensation

Yes

System Contents

1 m Network Cable, 4 x 30 m Coaxial Cable, 4 x Analogue HD 720p Outdoor Camera, 8 Channel Analogue HD Video Recorder with 1 TB Hard Drive, CD, Quick Guide, Universal Power Supply Unit, USB Mouse, User Manual

Country of Origin

China

Product details

ABUS Analogue HD Monitoring Set

This ABUS analogue HD package contains everything you need for analogue wired video surveillance in HD resolution. Automatic day/night switching, the cameras are suitable for 24-hour surveillance in outdoor areas. The 24 LEDs have a range of 10 m for increased security and are suitable for operation in unprotected outdoor areas with IP66 protection class

1 TB hard disk drive for approx. 2 weeks continuous recording
Simple and intuitive operation using a mouse
Live display and recording in real time and in HD resolution (720p)
Recording via motion detection, following a time schedule or continuously
Recorder compatible with analogue HD and analogue cameras
Simple connection of cameras using a standard coaxial cable (BNC connector)
Full HD Ready (1080p): recording and playback at 12 fps
Ideal for upgrading old analogue systems to HD or full HD resolution

The set is directly preconfigured for use: mount the cameras, connect and then select the desired recording mode (when motion is detected, according to a schedule or continuous recording). The image data can be viewed live and in real time using an extra connected monitor. The set is operated intuitively using the supplied USB mouse

Supplied with

Complete set with 8-channel recorder, 4 outdoor cameras, 1 TB hard disk drive, 5 power supply units and accessories

Observation Kits: Wired

Witness plug & play CCTV surveillance systems are easy to install and feature rich; they provide the perfect solution to your CCTV requirements. They are not only ideal for residential & commercial premises but also suitable for the non-technical person to install, as they require no specialist tools or equipment. Available as monitor-plus-camera kits, enabling you to customize the system to your own needs.,The heart of the system is the monitor, which has an inbuilt power supply capable of driving up to 4 Cameras. A single mini-DIN pre-terminated cable carries the video, power and audio to a maximum distance of 100 metres.,Each monitor has an inbuilt switcher (or switcher and quad unit) with variable dwell time thus saving the expense of a separate switcher.,A comprehensive range of accessories is available to further enhance the system.

You may be interested in