ABUS Network Indoor, Outdoor IR PoE CCTV Camera

RS Stock No.: 218-4749Brand: ABUSManufacturers Part No.: TVIP44510
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Form Factor

Dome

Maximum Resolution

2560 x 1440pixels

Power Over Ethernet

Yes

IR

Yes

Audio Support

No

IP Rating

IP67

Height

82,4 mm

Country of Origin

China

You may be interested in
ABUS Network Indoor, Outdoor IR Camera
EGP 32,983.58Each (ex VAT)
Stock information temporarily unavailable.

EGP 49,942.77

EGP 49,942.77 Each (ex VAT)

ABUS Network Indoor, Outdoor IR PoE CCTV Camera

EGP 49,942.77

EGP 49,942.77 Each (ex VAT)

ABUS Network Indoor, Outdoor IR PoE CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABUS Network Indoor, Outdoor IR Camera
EGP 32,983.58Each (ex VAT)

Technical Document

Specifications

Brand

ABUS

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Form Factor

Dome

Maximum Resolution

2560 x 1440pixels

Power Over Ethernet

Yes

IR

Yes

Audio Support

No

IP Rating

IP67

Height

82,4 mm

Country of Origin

China

You may be interested in
ABUS Network Indoor, Outdoor IR Camera
EGP 32,983.58Each (ex VAT)