1/3in Automatic CCTV Lens, 2.8 → 12mm Focal Length

RS Stock No.: 213-906Brand: ABUSManufacturers Part No.: TV8554
brand-logo
View all in CCTV Lenses

Technical Document

Specifications

Brand

ABUS

Focal Length

2.8 → 12mm

Maximum Aperture

F1.3

Iris Control

Automatic

IR Correction

Yes

Diameter

37.5mm

Compatible Sensor Size

1/3in

Length

56mm

Width

48mm

Country of Origin

Japan

Product details

Auto-iris Vds-Lenses

Avoid blurred images when switching from day to night mode with these IR corrected lenses. They automatically correct the aberrant refraction of different wavelengths and always concentrate the light on the same spot.

IR light compatible with correction (no focus shift)
Aspherical lens

Stock information temporarily unavailable.

EGP 13,261.34

EGP 13,261.34 Each (ex VAT)

1/3in Automatic CCTV Lens, 2.8 → 12mm Focal Length

EGP 13,261.34

EGP 13,261.34 Each (ex VAT)

1/3in Automatic CCTV Lens, 2.8 → 12mm Focal Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Focal Length

2.8 → 12mm

Maximum Aperture

F1.3

Iris Control

Automatic

IR Correction

Yes

Diameter

37.5mm

Compatible Sensor Size

1/3in

Length

56mm

Width

48mm

Country of Origin

Japan

Product details

Auto-iris Vds-Lenses

Avoid blurred images when switching from day to night mode with these IR corrected lenses. They automatically correct the aberrant refraction of different wavelengths and always concentrate the light on the same spot.

IR light compatible with correction (no focus shift)
Aspherical lens