Technical Document
Specifications
Brand
ABUSProduct Type
Sounder, Strobe
Sound Level
100dB
Strobe Colour
Yellow
Case Colour
White/Yellow
Depth
43 mm
Height
122 mm
Width
73mm
Country of Origin
Taiwan, Province Of China
P.O.A.
ABUS 100dB Security Alarm Sounder & Strobe
1
P.O.A.
ABUS 100dB Security Alarm Sounder & Strobe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABUSProduct Type
Sounder, Strobe
Sound Level
100dB
Strobe Colour
Yellow
Case Colour
White/Yellow
Depth
43 mm
Height
122 mm
Width
73mm
Country of Origin
Taiwan, Province Of China
