ABUS Brass Cylinder Lock, 40/40

RS Stock No.: 272-2597Brand: ABUSManufacturers Part No.: D66N 40/40 H-BOX
brand-logo
View all in Euro Cylinder Locks

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

40/40

Material

Brass

Finish

Nickel-plated brass

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,633.46

EGP 3,633.46 Each (ex VAT)

ABUS Brass Cylinder Lock, 40/40

EGP 3,633.46

EGP 3,633.46 Each (ex VAT)

ABUS Brass Cylinder Lock, 40/40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABUS

Cylinder Lock Type

Euro

Size

40/40

Material

Brass

Finish

Nickel-plated brass

Country of Origin

China