ABUS Key Weatherproof Titanium Safety Padlock, Keyed Alike, 12mm Shackle, 70mm Body

RS Stock No.: 122-2464Brand: ABUSManufacturers Part No.: 70885
brand-logo
View all in Padlocks

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

12mm

Shackle Length

14mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Silver

Body Width

70mm

Quantity Per Package

1

Country of Origin

China

Product details

ABUS Padlock 98TI Monobloc Titalium

The ABUS Titanium 98TI padlock series comes with a solid Titanium aluminium alloy block body. A high tech 10-pin cylinder and a sturdy 12 mm hardened steel sliding shackle secures goods/valuables from a high risk of theft

Solid lock body made from TITALIUM aluminium alloy - high security with low weight
12 mm special hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Automatic locking: Locking without key by pushing the shackle

Operation and use

To secure goods/valuables of higher value or at a high risk of theft
For special applications, e.g automats as well as gates, doors, containers, etc.
Ideally used with ABUS hasp no.130 (RS 625-491)

You may be interested in
Stock information temporarily unavailable.

EGP 3,818.19

EGP 3,818.19 Each (ex VAT)

ABUS Key Weatherproof Titanium Safety Padlock, Keyed Alike, 12mm Shackle, 70mm Body

EGP 3,818.19

EGP 3,818.19 Each (ex VAT)

ABUS Key Weatherproof Titanium Safety Padlock, Keyed Alike, 12mm Shackle, 70mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABUS

Lock Type

Key

Shackle Diameter

12mm

Shackle Length

14mm

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Titanium

Colour

Silver

Body Width

70mm

Quantity Per Package

1

Country of Origin

China

Product details

ABUS Padlock 98TI Monobloc Titalium

The ABUS Titanium 98TI padlock series comes with a solid Titanium aluminium alloy block body. A high tech 10-pin cylinder and a sturdy 12 mm hardened steel sliding shackle secures goods/valuables from a high risk of theft

Solid lock body made from TITALIUM aluminium alloy - high security with low weight
12 mm special hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Automatic locking: Locking without key by pushing the shackle

Operation and use

To secure goods/valuables of higher value or at a high risk of theft
For special applications, e.g automats as well as gates, doors, containers, etc.
Ideally used with ABUS hasp no.130 (RS 625-491)

You may be interested in