Technical Document
Specifications
Brand
ABUSType
Security Chain
Length
120cm
Material
Hardened Steel
Lock Included
No
Alarm Included
No
Country of Origin
China
Stock information temporarily unavailable.
EGP 13,435.68
EGP 13,435.68 Each (ex VAT)
ABUS 120cm, Hardened Steel Security Chain
1
EGP 13,435.68
EGP 13,435.68 Each (ex VAT)
ABUS 120cm, Hardened Steel Security Chain
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABUSType
Security Chain
Length
120cm
Material
Hardened Steel
Lock Included
No
Alarm Included
No
Country of Origin
China