Abracon 0.032768MHz Crystal ±20ppm Cylindrical 2-Pin 11.3 x 2.1mm

RS Stock No.: 226-0719Brand: AbraconManufacturers Part No.: FKT26EIHQ0.032768
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

0.032768MHz

Mounting Type

Through Hole

Load Capacitance

12.5pF

Package Type

Cylindrical

Pin Count

2

Dimensions

11.3 x 2.1mm

Frequency Tolerance

±20ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 35.79

EGP 35.79 Each (ex VAT)

Abracon 0.032768MHz Crystal ±20ppm Cylindrical 2-Pin 11.3 x 2.1mm
Select packaging type

EGP 35.79

EGP 35.79 Each (ex VAT)

Abracon 0.032768MHz Crystal ±20ppm Cylindrical 2-Pin 11.3 x 2.1mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Abracon

Standard Frequency

0.032768MHz

Mounting Type

Through Hole

Load Capacitance

12.5pF

Package Type

Cylindrical

Pin Count

2

Dimensions

11.3 x 2.1mm

Frequency Tolerance

±20ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in